cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADDS-21XX-PC-1

DigiKey Part Number
ADDS-21XX-PC-1-ND
Manufacturer
Manufacturer Product Number
ADDS-21XX-PC-1
Description
SOFTWARE LIC 1SEAT FOR 210X
Customer Reference
Detailed Description
Integrated Development Environment (IDE) ADSP-21xx
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Integrated Development Environment (IDE)
Applications
-
Edition
-
License Length
-
License - User Details
-
Operating System
-
Utilized IC / Part
ADSP-21xx
Media Delivery Type
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.