
ADAU1442YSVZ-3A-RL | |
|---|---|
DigiKey Part Number | 505-ADAU1442YSVZ-3A-RLTR-ND - Tape & Reel (TR) 505-ADAU1442YSVZ-3A-RLCT-ND - Cut Tape (CT) 505-ADAU1442YSVZ-3A-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU1442YSVZ-3A-RL |
Description | IC SIGMADSP 28B 175MHZ 100TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sigma Digital Signal Processor (DSP) 172MHz 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1442YSVZ-3A-RL Models |
Category | On-Chip RAM 46kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Sigma | Package / Case 100-TQFP Exposed Pad |
Interface I2C, SPI | Supplier Device Package 100-TQFP-EP (14x14) |
Clock Rate 172MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.44000 | $22.44 |
| 10 | $18.67500 | $186.75 |
| 25 | $17.76320 | $444.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.69362 | $14,693.62 |



