ADA4898-2YRDZ-RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,001
Unit Price: $13.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 195
Unit Price: $13.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,376
Unit Price: $14.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,591
Unit Price: $14.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 108
Unit Price: $16.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,541
Unit Price: $15.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,211
Unit Price: $11.86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,359
Unit Price: $11.86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 956
Unit Price: $12.76000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,758
Unit Price: $12.76000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,247
Unit Price: $9.88000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,853
Unit Price: $9.88000
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Feedback Amplifier 2 Circuit 8-SOIC-EP
8-SOIC EP

ADA4898-2YRDZ-RL

DigiKey Part Number
ADA4898-2YRDZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4898-2YRDZ-RL
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADA4898-2YRDZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
55V/µs
Gain Bandwidth Product
50 MHz
-3db Bandwidth
65 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
20 µV
Current - Supply
7.9mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
33 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types