
ADA4091-4ACPZ-R2 | |
|---|---|
DigiKey Part Number | ADA4091-4ACPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4091-4ACPZ-R2 |
Description | IC OPAMP GP 4 CIRCUIT 16LFCSP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4091-4ACPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.46V/µs | |
Gain Bandwidth Product | 1.27 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 200µA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) | |
Base Product Number |

