
AD9835BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD9835BRUZ-REEL7TR-ND - Tape & Reel (TR) AD9835BRUZ-REEL7CT-ND - Cut Tape (CT) AD9835BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9835BRUZ-REEL7 |
Description | IC DDS 50MHZ 10BIT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 50 MHz 32 b Tuning 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9835BRUZ-REEL7 Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 10 b | Supplier Device Package 16-TSSOP |
Master fclk 50 MHz | Base Product Number |
Tuning Word Width (Bits) 32 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.77000 | $22.77 |
| 10 | $18.22300 | $182.23 |
| 25 | $17.08720 | $427.18 |
| 100 | $15.94260 | $1,594.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.59133 | $14,591.33 |


