AD976BNZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 47
Unit Price: $28.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 443
Unit Price: $25.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $29.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 22
Unit Price: $46.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $22.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 623
Unit Price: $23.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 57
Unit Price: $21.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,211
Unit Price: $16.90000
Datasheet

Similar


Analog Devices Inc.
In Stock: 24
Unit Price: $82.90000
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP
28 PDIP

AD976BNZ

DigiKey Part Number
AD976BNZ-ND
Manufacturer
Manufacturer Product Number
AD976BNZ
Description
IC ADC 16BIT SAR 28DIP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD976BNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes