


AD9754ARUZRL7 | |
|---|---|
DigiKey Part Number | AD9754ARUZRL7TR-ND - Tape & Reel (TR) AD9754ARUZRL7CT-ND - Cut Tape (CT) AD9754ARUZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9754ARUZRL7 |
Description | IC DAC 14BIT 28-TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9754ARUZRL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 35ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1.5, ±0.75 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.80000 | $32.80 |
| 10 | $26.58900 | $265.89 |
| 25 | $25.03680 | $625.92 |
| 100 | $24.77070 | $2,477.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $22.27372 | $22,273.72 |

