14 Bit Digital to Analog Converter 1 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 1 28-TSSOP
High Speed Converters by Analog Devices

AD9754ARUZ

DigiKey Part Number
AD9754ARUZ-ND
Manufacturer
Manufacturer Product Number
AD9754ARUZ
Description
IC DAC 14BIT 28-TSSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD9754ARUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
14
Number of D/A Converters
1
Settling Time
35ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1.5, ±0.75
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$33.79000$33.79
10$27.38600$273.86
50$24.82420$1,241.21
100$24.03100$2,403.10
250$23.19364$5,798.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.