



AD21488WBSWZ1A02 | |
|---|---|
DigiKey Part Number | 505-AD21488WBSWZ1A02-ND |
Manufacturer | |
Manufacturer Product Number | AD21488WBSWZ1A02 |
Description | SHARC WITH 2MB ON CHIP RAM 400MH |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 266MHz 176-LQFP-EP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Floating Point | |
Interface | EBI/EMI, DAI, I2C, SPI, SPORT, UART/USART | |
Clock Rate | 266MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 3Mbit | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP Exposed Pad | |
Supplier Device Package | 176-LQFP-EP (24x24) | |
Base Product Number |

