10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9214BRSZ-65

DigiKey Part Number
AD9214BRSZ-65-ND
Manufacturer
Manufacturer Product Number
AD9214BRSZ-65
Description
IC ADC 10BIT 28-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD9214BRSZ-65 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
65M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$23.83000$23.83
10$19.10900$191.09
47$17.27596$811.97
141$16.38170$2,309.82
282$15.94411$4,496.24
517$15.62542$8,078.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.