


AD8605ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8605ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8605ARTZ-REEL7CT-ND - Cut Tape (CT) 505-AD8605ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8605ARTZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8605ARTZ-REEL7 Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 1mA |
Series | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 5V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP621ST-E/OT | Microchip Technology | 3,927 | MCP621ST-E/OTCT-ND | $1.77000 | Similar |
| TSV321RAILT | STMicroelectronics | 17,859 | 497-7687-1-ND | $1.43000 | Similar |
| TSV321RAIYLT | STMicroelectronics | 2,401 | 497-TSV321RAIYLTCT-ND | $1.50000 | Similar |
| TSV321RILT | STMicroelectronics | 294,414 | 497-8164-1-ND | $0.98000 | Similar |
| TSV991IYLT | STMicroelectronics | 14,486 | 497-10281-1-ND | $1.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.05000 | $3.05 |
| 10 | $2.27900 | $22.79 |
| 25 | $2.08720 | $52.18 |
| 100 | $1.87600 | $187.60 |
| 250 | $1.77532 | $443.83 |
| 500 | $1.74420 | $872.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.60298 | $4,808.94 |
| 6,000 | $1.57278 | $9,436.68 |











