Similar
Similar
Similar
Similar

ADG221KR | |
|---|---|
DigiKey Part Number | ADG221KR-ND |
Manufacturer | |
Manufacturer Product Number | ADG221KR |
Description | IC SWITCH SPST-NCX4 90OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 90Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG221KR Models |
Category | Switch Time (Ton, Toff) (Max) 350ns, 250ns |
Manufacturer Analog Devices Inc. | Charge Injection 20pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 2nA |
Switch Circuit SPST - NC | Crosstalk -80dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 90Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 4.5Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 15V | Base Product Number |
Voltage - Supply, Dual (V±) ±15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG221KRZ | Analog Devices Inc. | 1,173 | ADG221KRZ-ND | $8.89000 | Direct |
| ADG1411YRUZ | Analog Devices Inc. | 4 | 505-ADG1411YRUZ-ND | $9.87000 | Similar |
| ADG5412BRUZ | Analog Devices Inc. | 0 | 505-ADG5412BRUZ-ND | $7.18000 | Similar |
| LTC221CS#PBF | Analog Devices Inc. | 95 | 505-LTC221CS#PBF-ND | $10.43000 | Similar |
| LTC221CS#TRPBF | Analog Devices Inc. | 0 | LTC221CS#TRPBF-ND | $6.15086 | Similar |




