RF Detector IC Cellular, CDMA, W-CDMA 2.5GHz 0 ~ 700mV ±0.25dB 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8361ARMZ-REEL7

DigiKey Part Number
AD8361ARMZ-REEL7TR-ND - Tape & Reel (TR)
AD8361ARMZ-REEL7CT-ND - Cut Tape (CT)
AD8361ARMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8361ARMZ-REEL7
Description
IC RF DETECT 2.5GHZ 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Detector IC Cellular, CDMA, W-CDMA 2.5GHz 0 ~ 700mV ±0.25dB 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
AD8361ARMZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.5GHz
RF Type
Cellular, CDMA, W-CDMA
Input Range
0 ~ 700mV
Accuracy
±0.25dB
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
1.1 mA
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,559
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.88000$13.88
10$10.94000$109.40
25$10.20520$255.13
100$9.47070$947.07
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.58986$8,589.86
Manufacturers Standard Package