
AD8340ACPZ-WP | |
|---|---|
DigiKey Part Number | AD8340ACPZ-WP-ND |
Manufacturer | |
Manufacturer Product Number | AD8340ACPZ-WP |
Description | RF MODULATOR 700MHZ-1GHZ 24WFQFN |
Customer Reference | |
Detailed Description | RF Modulator IC 700MHz ~ 1GHz 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD8340ACPZ-WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Function | Vector, Modulator | |
LO Frequency | 700MHz ~ 1GHz | |
RF Frequency | 700MHz ~ 1GHz | |
P1dB | 11dBm | |
Noise Floor | -149dBm/Hz | |
Output Power | - | |
Current - Supply | 150 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Test Frequency | 880MHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | $12.29875 | $787.12 |


