Instrumentation Amplifier 1 Circuit Rail-to-Rail SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8293G80ARJZ-RL

DigiKey Part Number
AD8293G80ARJZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8293G80ARJZ-RL
Description
IC INST AMP 1 CIRCUIT SOT23-8
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD8293G80ARJZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
-
-3db Bandwidth
500 Hz
Current - Input Bias
400 pA
Voltage - Input Offset
9 µV
Current - Supply
1mA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types