
AD827JRZ-16-REEL7 | |
|---|---|
DigiKey Part Number | AD827JRZ-16-REEL7TR-ND - Tape & Reel (TR) AD827JRZ-16-REEL7CT-ND - Cut Tape (CT) AD827JRZ-16-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD827JRZ-16-REEL7 |
Description | IC OPAMP GP 2 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD827JRZ-16-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 300V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 3.3 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 10mA | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.77000 | $22.77 |
| 10 | $18.25200 | $182.52 |
| 25 | $17.12160 | $428.04 |
| 100 | $16.64640 | $1,664.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $15.74664 | $3,936.66 |
| 500 | $15.37910 | $7,689.55 |

