
AD8251ARMZ-R7 | |
|---|---|
DigiKey Part Number | AD8251ARMZ-R7TR-ND - Tape & Reel (TR) AD8251ARMZ-R7CT-ND - Cut Tape (CT) AD8251ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8251ARMZ-R7 |
Description | IC INST AMP 1 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8251ARMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 30V/µs | |
-3db Bandwidth | 10 MHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 70 µV | |
Current - Supply | 4.1mA | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $11.70000 | $117.00 |
| 25 | $10.92520 | $273.13 |
| 100 | $10.38870 | $1,038.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.22007 | $9,220.07 |





