AD8227BRZ-R7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2,007
Unit Price: $10.84000
Datasheet
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8227BRZ-R7

DigiKey Part Number
AD8227BRZ-R7TR-ND - Tape & Reel (TR)
AD8227BRZ-R7CT-ND - Cut Tape (CT)
AD8227BRZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8227BRZ-R7
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8227BRZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.8V/µs
-3db Bandwidth
250 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
100 µV
Current - Supply
350µA
Current - Output / Channel
13 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.62000$5.62
10$4.29700$42.97
25$3.96720$99.18
100$3.60440$360.44
250$3.56488$891.22
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.24133$3,241.33
2,000$3.17074$6,341.48
3,000$3.13536$9,406.08
Manufacturers Standard Package