
AD8197B-XSTZ | |
|---|---|
DigiKey Part Number | AD8197B-XSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8197B-XSTZ |
Description | IC VIDEO SWITCH 100LQFP |
Customer Reference | |
Detailed Description | Video Switch IC I2C, Serial HDMI 1.3 100-LQFP (14x14) Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Switch | |
Applications | Consumer Video | |
Standards | HDMI 1.3 | |
Control Interface | I2C, Serial | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |

