AD8139ARD-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $12.40000
Datasheet
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC-EP
8-SOIC EP

AD8139ARD-REEL

DigiKey Part Number
AD8139ARD-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8139ARD-REEL
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
AD8139ARD-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential, Rail-to-Rail
Slew Rate
800V/µs
-3db Bandwidth
410 MHz
Current - Input Bias
2.25 µA
Voltage - Input Offset
150 µV
Current - Supply
24.5mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types