Voltage Feedback Amplifier 2 Circuit SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8039ARTZ-REEL7

DigiKey Part Number
505-AD8039ARTZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8039ARTZ-REEL7CT-ND - Cut Tape (CT)
505-AD8039ARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8039ARTZ-REEL7
Description
IC OPAMP VFB 2 CIRCUIT SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD8039ARTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
425V/µs
-3db Bandwidth
350 MHz
Current - Input Bias
400 nA
Voltage - Input Offset
500 µV
Current - Supply
1mA (x2 Channels)
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,197
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.43000$4.43
10$3.36200$33.62
25$3.09480$77.37
100$2.80100$280.10
250$2.73872$684.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.42101$7,263.03
Manufacturers Standard Package