Direct

AD7707BRU | |
|---|---|
DigiKey Part Number | AD7707BRU-ND |
Manufacturer | |
Manufacturer Product Number | AD7707BRU |
Description | IC ADC 16BIT 20-TSSOP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7707BRU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500 | |
Number of Inputs | 1, 2 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |


