
AD8019ARU-REEL | |
|---|---|
DigiKey Part Number | AD8019ARU-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8019ARU-REEL |
Description | IC XDSL LINE DVR 14-TSSOP |
Customer Reference | |
Detailed Description | 2/0 Driver xDSL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8019ARU-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | xDSL | |
Number of Drivers/Receivers | 2/0 | |
Voltage - Supply | 5V ~ 12V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |

