DS-3, STS-1 IC 51.84MHz 1 Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS-3, STS-1 IC 51.84MHz 1 Output 20-SOIC
PLL Frequency Planning for Spurious Signal Elimination

AD800-52BRZRL

DigiKey Part Number
AD800-52BRZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD800-52BRZRL
Description
IC CLKDATA RECOVERY PLL 20SOIC
Customer Reference
Detailed Description
DS-3, STS-1 Clock and Data Recovery (CDR), Fanout Buffer (Distribution) IC 51.84MHz 1 Output 20-SOIC
cms-datasheet
 cms-datasheet
EDA/CAD Models
AD800-52BRZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
DS-3, STS-1
Input
ECL
Output
ECL
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Frequency - Max
51.84MHz
Voltage - Supply
-4.5V ~ -5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types