DS-3, STS-1 IC 51.84MHz 1 Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS-3, STS-1 IC 51.84MHz 1 Output 20-SOIC
PLL Frequency Planning for Spurious Signal Elimination

AD800-52BR

DigiKey Part Number
AD800-52BR-ND
Manufacturer
Manufacturer Product Number
AD800-52BR
Description
IC CLKDATA RECOVERY PLL 20-SOIC
Customer Reference
Detailed Description
DS-3, STS-1 Clock and Data Recovery (CDR), Fanout Buffer (Distribution) IC 51.84MHz 1 Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD800-52BR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
DS-3, STS-1
Input
ECL
Output
ECL
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Frequency - Max
51.84MHz
Voltage - Supply
-4.5V ~ -5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types