Series Voltage Reference IC Fixed 2.048V V ±0.15% 30 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.048V V ±0.15% 30 mA 8-SOIC
Introducing Power by Linear

ADR430ARZ

DigiKey Part Number
ADR430ARZ-ND
Manufacturer
Manufacturer Product Number
ADR430ARZ
Description
IC VREF SERIES 0.15% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.15% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR430ARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
30 mA
Tolerance
±0.15%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
3.5µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.1V ~ 18V
Current - Supply
800µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$11.52000$11.52
10$9.02200$90.22
98$7.71959$756.52
196$7.46306$1,462.76
294$7.33456$2,156.36
588$7.14612$4,201.92
1,078$7.00885$7,555.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.