AD7923SRU-EP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $61.53167
Datasheet

Similar


Analog Devices Inc.
In Stock: 42
Unit Price: $8.67000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,177
Unit Price: $9.09000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,780
Unit Price: $24.81000
Datasheet
12 Bit Analog to Digital Converter 4 Input 1 SAR 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7923SRU-EP

DigiKey Part Number
AD7923SRU-EP-ND
Manufacturer
Manufacturer Product Number
AD7923SRU-EP
Description
IC ADC 12BIT SAR 16TSSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 1 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7923SRU-EP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types