
AD7856KRZ | |
|---|---|
DigiKey Part Number | AD7856KRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7856KRZ |
Description | IC ADC 14BIT 24-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7856KRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 285k | |
Number of Inputs | 4, 8 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 105°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.00000 | $46.00 |
| 10 | $37.63700 | $376.37 |
| 31 | $35.13097 | $1,089.06 |
| 124 | $32.97032 | $4,088.32 |
| 279 | $32.04588 | $8,940.80 |

