ADT7317ARQZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 157
Unit Price: $15.16000
Datasheet
Temperature Sensor Digital, Local/Remote -40°C ~ 120°C 10 b 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7317ARQZ

DigiKey Part Number
ADT7317ARQZ-ND
Manufacturer
Manufacturer Product Number
ADT7317ARQZ
Description
SENSOR DIGITAL -40C-120C 16QSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 120°C 10 b 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADT7317ARQZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 120°C
Sensing Temperature - Remote
-40°C ~ 120°C
Output Type
I2C/SMBus, SPI
Voltage - Supply
2.7V ~ 5.25V
Resolution
10 b
Features
Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±3°C (±5°C)
Test Condition
0°C ~ 85°C (-40°C ~ 120°C)
Operating Temperature
-40°C ~ 120°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types