AD7707BRU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 96
Unit Price: $19.67000
Datasheet
16 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7707BRU

DigiKey Part Number
AD7707BRU-ND
Manufacturer
Manufacturer Product Number
AD7707BRU
Description
IC ADC 16BIT SIGMA-DELTA 20TSSOP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7707BRU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Sampling Rate (Per Second)
500
Number of Inputs
1, 2
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI, DSP
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types