8 Bit Analog to Digital Converter 1 Input 1 SAR 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7574JNZ

DigiKey Part Number
AD7574JNZ-ND
Manufacturer
Manufacturer Product Number
AD7574JNZ
Description
IC ADC 8BIT SAR 18DIP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7574JNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
8
Sampling Rate (Per Second)
-
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.