


AD7533UQ/883B | |
|---|---|
DigiKey Part Number | 505-AD7533UQ/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD7533UQ/883B |
Description | IC DAC 14BIT 16-CERDIP |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 16-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7533UQ/883B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 14 | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CERDIP | |
Mounting Type | Through Hole | |
Base Product Number |

