10 Bit Digital to Analog Converter 1 16-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 16-CERDIP
High Speed Converters by Analog Devices

AD7533CQ

DigiKey Part Number
505-AD7533CQ-ND
Manufacturer
Manufacturer Product Number
AD7533CQ
Description
IC DAC 10BIT 16-CERDIP
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 16-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7533CQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
10
Number of D/A Converters
1
Settling Time
800ns
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V
Voltage - Supply, Digital
5V ~ 15V
INL/DNL (LSB)
-, ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CERDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.