AD7478AAKSZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $3.89000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,892
Unit Price: $3.89000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.10002
Datasheet

Similar


Texas Instruments
In Stock: 1,221
Unit Price: $3.04000
Datasheet

Similar


Texas Instruments
In Stock: 138
Unit Price: $3.48000
Datasheet
8 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7478AAKSZ-REEL

DigiKey Part Number
AD7478AAKSZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7478AAKSZ-REEL
Description
IC ADC 8BIT SC-70-6
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
AD7478AAKSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
1.2M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types