AD7467BRTZ-REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 205
Unit Price: $9.30000
Datasheet

Similar


Texas Instruments
In Stock: 3,053
Unit Price: $2.89000
Datasheet

Similar


Texas Instruments
In Stock: 5,612
Unit Price: $3.40000
Datasheet

Similar


Texas Instruments
In Stock: 1,592
Unit Price: $4.12000
Datasheet

Similar


Texas Instruments
In Stock: 2,971
Unit Price: $5.67000
Datasheet
10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7467BRTZ-REEL7

DigiKey Part Number
505-AD7467BRTZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7467BRTZ-REEL7
Description
IC ADC 10BIT SOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AD7467BRTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
1.6V ~ 3.6V
Voltage - Supply, Digital
1.6V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.93925$11,817.75
Manufacturers Standard Package