


AD7402-8BRIZ-RL7 | |
|---|---|
DigiKey Part Number | AD7402-8BRIZ-RL7TR-ND - Tape & Reel (TR) AD7402-8BRIZ-RL7CT-ND - Cut Tape (CT) AD7402-8BRIZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7402-8BRIZ-RL7 |
Description | IC MODULATOR 16BIT 39K 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 39K Serial 8-SOIC-IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 39K | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC-IC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.44000 | $9.44 |
| 10 | $7.35300 | $73.53 |
| 25 | $6.83040 | $170.76 |
| 100 | $6.33420 | $633.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $5.86708 | $2,346.83 |
| 800 | $5.72251 | $4,578.01 |
| 1,200 | $5.65011 | $6,780.13 |


