Similar



AD736KR-REEL | |
|---|---|
DigiKey Part Number | AD736KR-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD736KR-REEL |
Description | IC RMS TO DC CONVERTER 8SOIC |
Customer Reference | |
Detailed Description | RMS to DC Converter 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD736KR-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Current - Supply | 160 µA | |
Voltage - Supply | 2.8V, -3.2V ~ ±16.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


