
AD676-EB | |
|---|---|
DigiKey Part Number | AD676-EB-ND |
Manufacturer | |
Manufacturer Product Number | AD676-EB |
Description | BOARD EVAL SAMPLING ADC AD676 |
Customer Reference | |
Detailed Description | AD676 - 16 Bit 100k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | AD676-EB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 100k | |
Data Interface | Parallel | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 360mW @ 100kSPS | |
Utilized IC / Part | AD676 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


