Logarithmic Amplifier 1 Circuit 20-CLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD640TE/883B

DigiKey Part Number
505-AD640TE/883B-ND
Manufacturer
Manufacturer Product Number
AD640TE/883B
Description
IC LOGARITHMIC 1 CIRCUIT 20LCC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Logarithmic Amplifier 1 Circuit 20-CLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD640TE/883B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
350 MHz
Current - Input Bias
7 µA
Voltage - Input Offset
50 µV
Current - Supply
35mA
Current - Output / Channel
2.3 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-CLCC
Supplier Device Package
20-CLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1,055.05000$1,055.05
10$934.63800$9,346.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.