


AD5668SRUZ-EP-1RL7 | |
|---|---|
DigiKey Part Number | AD5668SRUZ-EP-1RL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5668SRUZ-EP-1RL7 |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5668SRUZ-EP-1RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $47.94475 | $47,944.75 |

