Parametric Equivalent
Similar
Similar



AD5648BRUZ-1REEL7 | |
|---|---|
DigiKey Part Number | AD5648BRUZ-1REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5648BRUZ-1REEL7 |
Description | IC DAC 14BIT 14-TSSOP |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 8 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5648BRUZ-1REEL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±2, ±0.5 (Max) |
Part Status Obsolete | Architecture String DAC |
Number of Bits 14 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 8 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Settling Time 7µs | Supplier Device Package 14-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5648BRUZ-1 | Analog Devices Inc. | 1 | AD5648BRUZ-1-ND | $30.76000 | Parametric Equivalent |
| DAC8168IAPW | Texas Instruments | 0 | 296-24405-5-ND | $19.35622 | Similar |
| DAC8168IAPWR | Texas Instruments | 0 | DAC8168IAPWR-ND | $13.99093 | Similar |




