8 Bit Digital to Analog Converter 1 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 16-CDIP
High Speed Converters by Analog Devices

AD558JD

DigiKey Part Number
505-AD558JD-ND
Manufacturer
Manufacturer Product Number
AD558JD
Description
IC DAC 8BIT V-OUT 16CDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 16-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD558JD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
3µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
Internal
Voltage - Supply, Analog
4.5V ~ 16.5V
Voltage - Supply, Digital
4.5V ~ 16.5V
INL/DNL (LSB)
±0.5 (Max), -
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$84.56000$84.56
23$67.24913$1,546.73
46$65.07978$2,993.67
115$62.79009$7,220.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.