


AD5440YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5440YRUZ-REEL7TR-ND - Tape & Reel (TR) AD5440YRUZ-REEL7CT-ND - Cut Tape (CT) AD5440YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5440YRUZ-REEL7 |
Description | IC DAC 10BIT 24-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5440YRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 120ns | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $9.41700 | $94.17 |
| 25 | $8.77240 | $219.31 |
| 100 | $8.24670 | $824.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.57516 | $7,575.16 |


