


AD5381BSTZ-3 | |
|---|---|
DigiKey Part Number | AD5381BSTZ-3-ND |
Manufacturer | |
Manufacturer Product Number | AD5381BSTZ-3 |
Description | IC DAC 12BIT V-OUT 100LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 40 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD5381BSTZ-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 40 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C, Parallel, SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.59000 | $112.59 |
| 16 | $92.14000 | $1,474.24 |
| 32 | $89.06938 | $2,850.22 |
| 104 | $85.04375 | $8,844.55 |

