AD5342BRUZ-REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.66018
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,208
Unit Price: $8.72000
Datasheet

Similar


Analog Devices Inc.
In Stock: 417
Unit Price: $8.72000
Datasheet
12 Bit Digital to Analog Converter 2 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 28-TSSOP
High Speed Converters by Analog Devices

AD5342BRUZ-REEL7

DigiKey Part Number
AD5342BRUZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5342BRUZ-REEL7
Description
IC DAC 12BIT 28-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5342BRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±2, ±0.2
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.67558$11,675.58
Manufacturers Standard Package