


AD5253BRU100 | |
|---|---|
DigiKey Part Number | AD5253BRU100-ND |
Manufacturer | |
Manufacturer Product Number | AD5253BRU100 |
Description | IC DIG POT 100K 20-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 4 Circuit 64 Taps I2C Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5253BRU100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 64 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.25V ~ 2.75V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 650ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 105°C | |
Resistance - Wiper (Ohms) (Typ) | 200 | |
Base Product Number |


