
AD21573WCBCZ502-RL | |
|---|---|
DigiKey Part Number | 505-AD21573WCBCZ502-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD21573WCBCZ502-RL |
Description | ADSP-21573, 500MHZ |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 500MHz 400-CSPBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Fixed/Floating Point | |
Interface | - | |
Clock Rate | 500MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 1.768MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.15V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 400-LFBGA, CSPBGA | |
Supplier Device Package | 400-CSPBGA (17x17) | |
Base Product Number |

