



AD21489WBSWZ4B02 | |
|---|---|
DigiKey Part Number | AD21489WBSWZ4B02-ND |
Manufacturer | |
Manufacturer Product Number | AD21489WBSWZ4B02 |
Description | SHARC WITH 5 MB ON CHIP RAM 400M |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 400MHz 176-LQFP-EP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Floating Point | |
Interface | EBI/EMI, DAI, I2C, SPI, SPORT, UART/USART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 5Mbit | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP Exposed Pad | |
Supplier Device Package | 176-LQFP-EP (24x24) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.85000 | $37.85 |
| 10 | $31.71100 | $317.11 |

