
AD21489WBCPZ202 | |
|---|---|
DigiKey Part Number | 505-AD21489WBCPZ202-ND |
Manufacturer | |
Manufacturer Product Number | AD21489WBCPZ202 |
Description | ADSP-21489 W/ 5 MBIT RAM, 300MHZ |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 300MHz 88-LFCSP-VQ (12x12) |
Datasheet | Datasheet |
Category | On-Chip RAM 5Mbit |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.1V |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Floating Point | Mounting Type Surface Mount |
Interface EBI/EMI, DAI, I2C, SPI, SPORT, UART/USART | Package / Case 88-VFQFN Exposed Pad, CSP |
Clock Rate 300MHz | Supplier Device Package 88-LFCSP-VQ (12x12) |
Non-Volatile Memory External | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.04000 | $20.04 |
| 10 | $16.65600 | $166.56 |

