0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R224K100NT

DigiKey Part Number
4713-GMC21X7R224K100NTTR-ND - Tape & Reel (TR)
4713-GMC21X7R224K100NTCT-ND - Cut Tape (CT)
4713-GMC21X7R224K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R224K100NT
Description
CAP0805 X7R .22UF 10% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,422
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.10600$1.06
50$0.07560$3.78
100$0.06620$6.62
500$0.05034$25.17
1,000$0.04546$45.46
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03946$118.38
6,000$0.03652$219.12
9,000$0.03505$315.45
15,000$0.03342$501.30
21,000$0.03247$681.87
30,000$0.03156$946.80
Manufacturers Standard Package